HFT5000-6/3-0-SP | ||
---|---|---|
DigiKey Part Number | A119805-01-ND | |
Manufacturer | ||
Manufacturer Product Number | HFT5000-6/3-0-SP | |
Description | HEAT SHRINK 1=1M | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 0.24" (6.1mm) x 3.28' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 3.28' (1.00m) | |
Diameter - Inner, Recovered | 0.12" (3.0mm) | |
Diameter - Inner, Supplied | 0.24" (6.1mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.96000 | ¥48.96 |
5 | ¥46.97200 | ¥234.86 |
10 | ¥36.21100 | ¥362.11 |
25 | ¥33.27320 | ¥831.83 |
50 | ¥31.31640 | ¥1,565.82 |
100 | ¥29.35880 | ¥2,935.88 |