HFT5000-6/3-0-SP | ||
---|---|---|
DigiKey Part Number | A119805-500-ND | |
Manufacturer | ||
Manufacturer Product Number | HFT5000-6/3-0-SP | |
Description | HEAT SHRINK 500M | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 0.24" (6.1mm) x 1640.4' (500.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 1640.4' (500.0m) | |
Diameter - Inner, Recovered | 0.12" (3.0mm) | |
Diameter - Inner, Supplied | 0.24" (6.1mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.27620 | ¥9,138.10 |
1,000 | ¥17.85444 | ¥17,854.44 |