HFT5000-34/17-0-SP | ||
---|---|---|
DigiKey Part Number | A119804-01-ND | |
Manufacturer | ||
Manufacturer Product Number | HFT5000-34/17-0-SP | |
Description | HEAT SHRINK 1=1M | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 1.34" (34.0mm) x 3.28' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 3.28' (1.00m) | |
Diameter - Inner, Recovered | 0.67" (17.0mm) | |
Diameter - Inner, Supplied | 1.34" (34.0mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.96000 | ¥78.96 |
5 | ¥75.53000 | ¥377.65 |
10 | ¥58.36500 | ¥583.65 |
25 | ¥53.21480 | ¥1,330.37 |
50 | ¥49.78160 | ¥2,489.08 |
100 | ¥46.34840 | ¥4,634.84 |