H2F0.48BK25 | ||
---|---|---|
DigiKey Part Number | 1030-H2F0.48BK25-ND | |
Manufacturer | ||
Manufacturer Product Number | H2F0.48BK25 | |
Description | 2:1 FAB HEATSHRINK BLK 12MM 25' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 0.47" (11.9mm) x 25.00' (7.62m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 25.00' (7.62m) | |
Diameter - Inner, Recovered | 0.24" (6.1mm) | |
Diameter - Inner, Supplied | 0.47" (11.9mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥363.58000 | ¥363.58 |
5 | ¥306.15200 | ¥1,530.76 |
10 | ¥277.44900 | ¥2,774.49 |
25 | ¥258.31680 | ¥6,457.92 |
50 | ¥248.74800 | ¥12,437.40 |
100 | ¥243.00900 | ¥24,300.90 |