ES2000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2000-NO.1-C1-0-STK

DigiKey Part Number
ES2000-NO.1-C1-0-STK-ND
Manufacturer
Manufacturer Product Number
ES2000-NO.1-C1-0-STK
Description
HEATSHRINK 0.225" X 4' BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.225" (5.72mm)
Inner Diameter - Recovered
0.050" (1.27mm)
Recovered Wall Thickness
0.047" (1.19mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant
Color
Operating Temperature
-40°C ~ 130°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,040
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.50000¥56.50
5¥46.49400¥232.47
10¥42.76500¥427.65
20¥39.32900¥786.58
50¥35.21140¥1,760.57
100¥32.38540¥3,238.54
250¥30.58084¥7,645.21
Manufacturers Standard Package
Alternate Length
HEATSHRINK 0.225" BLACK
In-Stock: 0
Unit Price:
HEATSHK TUBING FR 5.7DIA X 50MM
In-Stock: 1299
Unit Price: ¥3.49000
HEATSHRINK 0.225" X 0.213' BLACK
In-Stock: 0
Unit Price: ¥2.00670
HEATSHRINK 0.225" X 0.088' BLACK
In-Stock: 10108
Unit Price: ¥2.01000
HEATSHRINK 0.225" X 0.082' BLACK
In-Stock: 0
Unit Price: ¥0.79393