HOOK-UP STRANDED WHITE/BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0111-20-90

DigiKey Part Number
55A0111-20-90-ND
Manufacturer
Manufacturer Product Number
55A0111-20-90
Description
HOOKUP STRND 20AWG WHT/BLK 5000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 White, Black Stripe 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
-
Length
5000' (1524.0m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥2.92430¥29,243.00
Alternate Color
HOOK-UP STRND 20AWG W/R
In-Stock: 0
Unit Price: ¥4.15143
HOOK-UP STRND 20AWG BLACK FEET
In-Stock: 26970
Unit Price: ¥10.56000
HOOK-UP STRND 20AWG 600V BROWN
In-Stock: 0
Unit Price: ¥3.50588
HOOK-UP STRND 20AWG 600V GRAY
In-Stock: 0
Unit Price: