KUMP-14D18-24 | ||
---|---|---|
DigiKey Part Number | PB468-ND | |
Manufacturer | ||
Manufacturer Product Number | KUMP-14D18-24 | |
Description | RELAY GEN PURPOSE 3PDT 15A 24V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 4155VA | |
Coil Current | 51 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 472 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.00000 | ¥263.00 |
10 | ¥249.86200 | ¥2,498.62 |
25 | ¥236.71120 | ¥5,917.78 |
50 | ¥223.55880 | ¥11,177.94 |
100 | ¥210.40880 | ¥21,040.88 |
250 | ¥197.25856 | ¥49,314.64 |
450 | ¥184.10787 | ¥82,848.54 |