27E396 | ||
---|---|---|
DigiKey Part Number | PB810-ND | |
Manufacturer | ||
Manufacturer Product Number | 27E396 | |
Description | RELAY SOCKET 11 POS PANEL MOUNT | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
For Use With/Related Products | KU Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.31000 | ¥62.31 |
10 | ¥58.39300 | ¥583.93 |
25 | ¥51.90280 | ¥1,297.57 |
50 | ¥49.30860 | ¥2,465.43 |
100 | ¥46.71360 | ¥4,671.36 |
250 | ¥41.52352 | ¥10,380.88 |
450 | ¥38.92836 | ¥17,517.76 |
950 | ¥36.33311 | ¥34,516.45 |