27E067 | ||
---|---|---|
DigiKey Part Number | PB797-ND | |
Manufacturer | ||
Manufacturer Product Number | 27E067 | |
Description | RELAY SOCKET 11 POS CHASSIS MT | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
For Use With/Related Products | KU Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.42000 | ¥49.42 |
10 | ¥46.29300 | ¥462.93 |
25 | ¥41.15200 | ¥1,028.80 |
50 | ¥39.09300 | ¥1,954.65 |
100 | ¥37.03480 | ¥3,703.48 |
250 | ¥36.22360 | ¥9,055.90 |