


11S-SOCKET | |
|---|---|
DigiKey Part Number | 11S-SOCKET-ND |
Manufacturer | |
Manufacturer Product Number | 11S-SOCKET |
Description | RELAY SOCKET 11 POSITION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Relay Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | - | |
Termination Style | - | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥33.76829 | ¥50,652.43 |



