F221B1/4 BK203 | ||
---|---|---|
DigiKey Part Number | A014B-6R0-ND | |
Manufacturer | ||
Manufacturer Product Number | F221B1/4 BK203 | |
Description | HEATSHRK BLK 1/4X6" 50=50PC | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥1.69840 | ¥84.92 |
100 | ¥1.59890 | ¥159.89 |
250 | ¥1.39912 | ¥349.78 |
500 | ¥1.29916 | ¥649.58 |
1,250 | ¥1.26911 | ¥1,586.39 |