cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IACM-15

DigiKey Part Number
41-IACM-15-ND
Manufacturer
Manufacturer Product Number
IACM-15
Description
IACM-15=IO MODULES
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AC Input Module Output Module 50mA 15VDC Output 120VAC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Active
Type
AC Input Module
Color
Yellow
Style
Mini
Voltage - Input
120VAC
Current - Input
5 mA
Voltage - Output
15VDC
Current - Output
50mA
Turn On Time
20ms
Turn Off Time
30ms
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥172.17245¥34,434.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.