Rectangular Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210500674

DigiKey Part Number
900-1210500674-ND
Manufacturer
Manufacturer Product Number
1210500674
Description
CAB452N 3X075X3000PVC H05
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Molex
Connector - Sensor
Rectangular
Series
Termination
Wire Leads
Packaging
Bulk
Cable Length
3m
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥154.48000¥154.48
10¥139.88700¥1,398.87
40¥131.77200¥5,270.88
80¥127.89338¥10,231.47
120¥125.67708¥15,081.25
280¥121.16757¥33,926.92
520¥117.97437¥61,346.67
Manufacturers Standard Package