
3-1904117-4 | |
|---|---|
DigiKey Part Number | 41-3-1904117-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-1904117-4 |
Description | RELAY GEN PURPOSE SPST 70A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 3-1904117-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 70 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 83.3 mA | |
Coil Type | Non Latching | |
Features | Resistor | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 288 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.23000 | ¥109.23 |
| 10 | ¥97.29000 | ¥972.90 |
| 25 | ¥92.90880 | ¥2,322.72 |
| 50 | ¥89.71980 | ¥4,485.99 |
| 210 | ¥83.45762 | ¥17,526.10 |
| 420 | ¥80.58855 | ¥33,847.19 |
| 630 | ¥78.95537 | ¥49,741.88 |
| 1,050 | ¥76.94389 | ¥80,791.08 |








