Terminal Block Connector 2 Position Feed Through Orange 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Orange 12-24 AWG
3244561
3244561

3244561

DigiKey Part Number
277-3244561-ND
Manufacturer
Manufacturer Product Number
3244561
Description
PTIO-IN 2 5/3-LED 24 GN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Orange 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3244561 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
24V
Manufacturer
Phoenix Contact
Current - UL
10 A
Series
Voltage - UL
300V
Packaging
Bulk
Wire Gauge or Range - AWG
12-24 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-4mm²
Type
Feed Through
Features
Diode
Number of Positions
2
Color
Orange
Number of Levels
3
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
7.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In
Stripping Length
8mm ~ 10mm
Current - IEC
13.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.36000¥62.36