1462052-3 | ||
---|---|---|
DigiKey Part Number | PB1251TR-ND - Tape & Reel (TR) PB1251CT-ND - Cut Tape (CT) PB1251DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1462052-3 | |
Description | RELAY RF SPDT 2A 5V | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1462052-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 28.1 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 140mW | |
Coil Resistance | 178 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.70000 | ¥219.70 |
10 | ¥208.67600 | ¥2,086.76 |
25 | ¥197.69720 | ¥4,942.43 |
50 | ¥186.71280 | ¥9,335.64 |
100 | ¥175.72960 | ¥17,572.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥164.74635 | ¥65,898.54 |