
LI0603E151R-10 | |
|---|---|
DigiKey Part Number | 240-2366-2-ND - Tape & Reel (TR) 240-2366-1-ND - Cut Tape (CT) 240-2366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI0603E151R-10 |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.44000 | ¥1.44 |
| 10 | ¥0.99700 | ¥9.97 |
| 25 | ¥0.86520 | ¥21.63 |
| 50 | ¥0.77380 | ¥38.69 |
| 100 | ¥0.69270 | ¥69.27 |
| 250 | ¥0.59372 | ¥148.43 |
| 500 | ¥0.52562 | ¥262.81 |
| 1,000 | ¥0.46260 | ¥462.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.34959 | ¥1,398.36 |
| 8,000 | ¥0.32841 | ¥2,627.28 |



