NSR0230P2T5G | |
---|---|
DigiKey Part Number | NSR0230P2T5GOSTR-ND - Tape & Reel (TR) NSR0230P2T5GOSCT-ND - Cut Tape (CT) NSR0230P2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0230P2T5G |
Description | DIODE SCHOTTKY 30V 200MA SOD923 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NSR0230P2T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.06890 | ¥106.89 |
500 | ¥0.89160 | ¥445.80 |
1,000 | ¥0.61952 | ¥619.52 |
2,000 | ¥0.53693 | ¥1,073.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.49806 | ¥3,984.48 |
16,000 | ¥0.41302 | ¥6,608.32 |
24,000 | ¥0.40574 | ¥9,737.76 |
56,000 | ¥0.36443 | ¥20,408.08 |
200,000 | ¥0.31584 | ¥63,168.00 |