Red 628nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1608SURC

DigiKey Part Number
754-APT1608SURCTR-ND - Tape & Reel (TR)
754-APT1608SURCCT-ND - Cut Tape (CT)
754-APT1608SURCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT1608SURC
Description
1.6X0.8MM,RED SMD LED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 628nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
640nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.85mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.85mm
Lens Size
1.20mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,243
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.10900¥21.09
100¥1.49770¥149.77
500¥1.22016¥610.08
1,000¥1.12861¥1,128.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.05062¥2,101.24
4,000¥0.98432¥3,937.28
6,000¥0.95028¥5,701.68
10,000¥0.91181¥9,118.10
14,000¥0.88891¥12,444.74
20,000¥0.86656¥17,331.20
Manufacturers Standard Package