



1462039-2 | |
|---|---|
DigiKey Part Number | PB1182TR-ND - Tape & Reel (TR) PB1182CT-ND - Cut Tape (CT) PB1182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462039-2 |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462039-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.85000 | ¥34.85 |
| 10 | ¥31.08900 | ¥310.89 |
| 25 | ¥29.68920 | ¥742.23 |
| 50 | ¥28.67240 | ¥1,433.62 |
| 100 | ¥27.68970 | ¥2,768.97 |
| 250 | ¥26.44112 | ¥6,610.28 |
| 500 | ¥25.53336 | ¥12,766.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥24.65612 | ¥24,656.12 |
| 2,000 | ¥23.80848 | ¥47,616.96 |
| 3,000 | ¥23.32601 | ¥69,978.03 |










