HSA25900RJ | ||
---|---|---|
DigiKey Part Number | A138871-ND | |
Manufacturer | ||
Manufacturer Product Number | HSA25900RJ | |
Description | RES CHAS MNT 900 OHM 5% 25W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 900 Ohms ±5% 25W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 900 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥28.83700 | ¥288.37 |
25 | ¥27.80080 | ¥695.02 |
40 | ¥25.86100 | ¥1,034.44 |
100 | ¥21.46440 | ¥2,146.44 |
300 | ¥19.39563 | ¥5,818.69 |
500 | ¥17.77932 | ¥8,889.66 |
1,000 | ¥16.29228 | ¥16,292.28 |
4,900 | ¥16.00298 | ¥78,414.60 |