TMC05050R00FE02 | ||
---|---|---|
DigiKey Part Number | TMC50-50-ND | |
Manufacturer | ||
Manufacturer Product Number | TMC05050R00FE02 | |
Description | RES CHAS MNT 50 OHM 1% 50W | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 50 Ohms ±1% 50W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | TMC05050R00FE02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | TMC Series Datasheet |
PCN Design/Specification | NH,RER,RH,TMC Part Marking 10/Jun/2016 |
HTML Datasheet | TMC Series Datasheet |
EDA Models | TMC05050R00FE02 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.29.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.83000 | ¥99.83 |
10 | ¥86.22100 | ¥862.21 |
25 | ¥81.68120 | ¥2,042.03 |
50 | ¥70.33580 | ¥3,516.79 |
100 | ¥61.71450 | ¥6,171.45 |
250 | ¥61.26072 | ¥15,315.18 |
500 | ¥58.99164 | ¥29,495.82 |
1,000 | ¥56.26893 | ¥56,268.93 |
Attribute | Description |
---|---|
Other Names | TMC50-50 TMC-50-50-1% |
Standard Package | 5 |