



KAL25FB10K0 | |
|---|---|
DigiKey Part Number | KAL25FB10K0-ND |
Manufacturer | |
Manufacturer Product Number | KAL25FB10K0 |
Description | RES CHAS MNT 10K OHM 1% 25W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL25FB10K0 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 10 kOhms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.577" (14.66mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 825F10KE | Ohmite | 280 | 825F10KE-ND | ¥134.14000 | Parametric Equivalent |
| UAL25-10KF8 | Riedon products by Bourns | 500 | 696-1441-ND | ¥52.02000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.17000 | ¥43.17 |
| 10 | ¥29.32500 | ¥293.25 |
| 25 | ¥25.57080 | ¥639.27 |
| 50 | ¥23.21880 | ¥1,160.94 |
| 100 | ¥21.21920 | ¥2,121.92 |
| 250 | ¥19.02892 | ¥4,757.23 |
| 500 | ¥17.65892 | ¥8,829.46 |
| 1,000 | ¥16.49525 | ¥16,495.25 |
| 5,000 | ¥14.47249 | ¥72,362.45 |



