Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
420 In Stock | 1 : ¥100.81000 Bulk | Bulk | Active | 50 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | |||
158 In Stock | 1 : ¥32.18000 Bulk | Bulk | Active | 2 kOhms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 1.063" L x 1.079" W (27.00mm x 27.40mm) | 0.575" (14.60mm) | Solder Lugs | Axial, Box | - | |||
1,233 In Stock | 1 : ¥34.40000 Bulk | Bulk | Active | 200 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 1.969" L x 1.142" W (50.00mm x 29.00mm) | 0.630" (16.00mm) | Solder Lugs | Axial, Box | - | |||
87 In Stock | 1 : ¥29.39000 Bulk | Bulk | Active | 500 Ohms | ±1% | 10W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 0.752" L x 0.799" W (19.10mm x 20.30mm) | 0.417" (10.60mm) | Solder Lugs | Axial, Box | - |