SB0862 | |
---|---|
DigiKey Part Number | 223-1645-ND |
Manufacturer | |
Manufacturer Product Number | SB0862 |
Description | SENSOR RTD 100OHM PROBE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) 3850ppm/°C Cylindrical Probe, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -196°C ~ 400°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Glass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥379.44400 | ¥3,794.44 |
30 | ¥355.72567 | ¥10,671.77 |
100 | ¥343.86820 | ¥34,386.82 |