5117584 | |
---|---|
DigiKey Part Number | 1759-5117584-ND |
Manufacturer | |
Manufacturer Product Number | 5117584 |
Description | TEMP SENSOR RTD 100 OHM |
Customer Reference | |
Detailed Description | RTD 3850ppm/°C Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | -40°C ~ 260°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥467.96000 | ¥467.96 |
10 | ¥394.04100 | ¥3,940.41 |
100 | ¥357.10000 | ¥35,710.00 |