RL90-18/00 | ||
---|---|---|
DigiKey Part Number | 381-1058-ND | |
Manufacturer | ||
Manufacturer Product Number | RL90-18/00 | |
Description | FAN BLWR FLATPAK 121X37MM 115VAC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower, Flatpak 115VAC Square - 121mm L x 121mm H Sleeve 24.7 CFM (0.692m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 121mm L x 121mm H | |
Width | 37.00mm | |
Air Flow | 24.7 CFM (0.692m³/min) | |
Static Pressure | - | |
Bearing Type | Sleeve | |
Fan Type | Blower, Flatpak | |
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 19.50W | |
RPM | 2550 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | 1.5 lbs (680.4 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic, Glass Filled | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 37500 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥557.44000 | ¥557.44 |
10 | ¥504.35800 | ¥5,043.58 |
25 | ¥471.18160 | ¥11,779.54 |
50 | ¥464.54480 | ¥23,227.24 |
100 | ¥428.04420 | ¥42,804.42 |