NB-PTCO-164 | |
---|---|
DigiKey Part Number | 223-1812-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-164 |
Description | SENSOR RTD 1KOHM 2SIP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.001% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.06% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.15°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 400 µA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.58000 | ¥38.58 |
10 | ¥28.91300 | ¥289.13 |
25 | ¥25.70520 | ¥642.63 |
50 | ¥24.41780 | ¥1,220.89 |
100 | ¥23.77590 | ¥2,377.59 |
500 | ¥19.92014 | ¥9,960.07 |
1,000 | ¥18.63505 | ¥18,635.05 |