
MX44004NF1 | |
|---|---|
DigiKey Part Number | 670-2445-ND |
Manufacturer | |
Manufacturer Product Number | MX44004NF1 |
Description | CONN HEADER BRD EDGE 4POS 3.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Through Hole, Right Angle 4 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | MX44004NF1 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Insulation Height 0.465" (11.80mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection Waterproof |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.27000 | ¥52.27 |
| 10 | ¥44.42600 | ¥444.26 |
| 100 | ¥37.75830 | ¥3,775.83 |
| 900 | ¥32.33808 | ¥29,104.27 |
| 1,800 | ¥30.79636 | ¥55,433.45 |











