Connector Header Board Edge, Through Hole, Right Angle 6 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX44006NF1

DigiKey Part Number
670-2448-ND
Manufacturer
Manufacturer Product Number
MX44006NF1
Description
CONN HEADER BRD EDGE 6POS 3.5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Board Edge, Through Hole, Right Angle 6 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
MX44006NF1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Post
0.122" (3.10mm)
Series
Insulation Height
0.465" (11.80mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-40°C ~ 125°C
Number of Positions Loaded
All
Ingress Protection
Waterproof
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Applications
Automotive
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.02000¥63.02
10¥53.54800¥535.48
100¥45.51140¥4,551.14
720¥39.59686¥28,509.74
1,440¥37.70912¥54,301.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.