
MX23A26NF1 | |
|---|---|
DigiKey Part Number | 670-1686-ND |
Manufacturer | |
Manufacturer Product Number | MX23A26NF1 |
Description | CONN HEADER R/A 26POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | MX23A26NF1 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Insulation Height 0.720" (18.30mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Ingress Protection Waterproof |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.44000 | ¥73.44 |
| 10 | ¥62.37900 | ¥623.79 |
| 160 | ¥51.29156 | ¥8,206.65 |
| 640 | ¥46.51525 | ¥29,769.76 |
| 1,120 | ¥44.71658 | ¥50,082.57 |











