



MX23A18SF1 | |
|---|---|
DigiKey Part Number | 670-2463-ND |
Manufacturer | |
Manufacturer Product Number | MX23A18SF1 |
Description | CONN RCPT HSG 18POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | MX23A18SF1 Models |
Category | Row Spacing 0.173" (4.40mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Waterproof |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.15000 | ¥45.15 |
| 10 | ¥38.39600 | ¥383.96 |
| 25 | ¥35.98680 | ¥899.67 |
| 50 | ¥34.26820 | ¥1,713.41 |
| 100 | ¥32.63160 | ¥3,263.16 |
| 300 | ¥30.19807 | ¥9,059.42 |
| 600 | ¥28.75748 | ¥17,254.49 |
| 1,200 | ¥27.38609 | ¥32,863.31 |
| 2,700 | ¥25.86480 | ¥69,834.96 |












