



MX23A26SF1 | |
|---|---|
DigiKey Part Number | 670-1687-ND |
Manufacturer | |
Manufacturer Product Number | MX23A26SF1 |
Description | CONN RCPT HSG 26POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | MX23A26SF1 Models |
Category | Row Spacing 0.173" (4.40mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Waterproof |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.54000 | ¥70.54 |
| 10 | ¥59.97400 | ¥599.74 |
| 25 | ¥56.21280 | ¥1,405.32 |
| 50 | ¥53.52840 | ¥2,676.42 |
| 100 | ¥50.97290 | ¥5,097.29 |
| 250 | ¥47.78304 | ¥11,945.76 |
| 500 | ¥45.50416 | ¥22,752.08 |
| 1,000 | ¥43.33437 | ¥43,334.37 |











