SI8932D-IS4 | ||
---|---|---|
DigiKey Part Number | 863-SI8932D-IS4-ND | |
Manufacturer | ||
Manufacturer Product Number | SI8932D-IS4 | |
Description | POWER ISOLATION | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Isolation Amplifier IC Isolated Voltage Sensing 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolation Amplifier | |
Applications | Isolated Voltage Sensing | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.13000 | ¥52.13 |
10 | ¥47.06400 | ¥470.64 |
80 | ¥38.96363 | ¥3,117.09 |
320 | ¥37.21194 | ¥11,907.82 |
560 | ¥33.92864 | ¥19,000.04 |
1,040 | ¥29.55073 | ¥30,732.76 |
2,560 | ¥28.45623 | ¥72,847.95 |