G-NSDPG2-003 | ||
---|---|---|
DigiKey Part Number | 223-1578-ND | |
Manufacturer | ||
Manufacturer Product Number | G-NSDPG2-003 | |
Description | SENSOR INCLINOMETER 5DEG MODULE | |
Customer Reference | ||
Detailed Description | Sensor Inclinometer ±5° X, Y Axis Bandwidth Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Axis | X, Y | |
Measuring Range | ±5° | |
Sensitivity | - | |
Bandwidth | - | |
Voltage Rating | 7 V ~ 30 V | |
Output Type | Voltage | |
Interface | Serial | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Base Product Number |