G-NSDOG2-001 | ||
---|---|---|
DigiKey Part Number | 223-1777-ND | |
Manufacturer | ||
Manufacturer Product Number | G-NSDOG2-001 | |
Description | SENSOR INCLINOMETER 25DEG MODULE | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Sensor Inclinometer ±25° X, Y Axis 100Hz Bandwidth Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±25° | |
Sensitivity | - | |
Bandwidth | 100Hz | |
Voltage Rating | 8 V ~ 30 V | |
Output Type | Voltage | |
Interface | Analog | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | G-NSDOG2-001 |
Featured Product | Solutions for Harsh Environments |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 9031.80.8085 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,667.73000 | ¥1,667.73 |
10 | ¥1,528.76600 | ¥15,287.66 |
Attribute | Description |
---|---|
Other Names | 223-1777 |
Standard Package | 1 |