Inclinometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Axis | Measuring Range | Sensitivity | Bandwidth | Voltage Rating | Output Type | Interface | Package / Case | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | X, Y | ±5° | - | - | 7 V ~ 30 V | Voltage | Serial | Module | -40°C ~ 85°C (TA) | |||
0 In Stock | Obsolete | Bulk | Obsolete | X, Y | ±10° | - | - | 7 V ~ 30 V | Voltage | Serial | Module | -40°C ~ 85°C (TA) |