Inclinometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Axis | Measuring Range | Sensitivity | Bandwidth | Voltage Rating | Output Type | Interface | Package / Case | Operating Temperature | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,202 In Stock | 1 : ¥392.37000 Cut Tape (CT) 1,000 : ¥248.50178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | X, Y, Z | ±90° | - | 70Hz | 3 V ~ 3.6 V | Digital | SPI | 12-SMD, Flat Lead | -40°C ~ 125°C | - | - | |||
10 In Stock | 1 : ¥3,107.24000 Box | Box | Active | X, Y, Z | ±180° | - | 50Hz | 3 V ~ 3.6 V | Digital | SPI | Module | -40°C ~ 125°C (TA) | - | - | |||
7 In Stock | 1 : ¥5,116.09000 Box | Box | Active | X, Y | ±180° | Configurable | 0.3Hz ~ 4Hz | 11 V ~ 36 V | Voltage, Current, RS-485 | RS-485 | Module | -40°C ~ 85°C | - | - | |||
4 In Stock | 1 : ¥3,323.23000 Box | - | Box | Active | X | ±360° | - | - | 10 V ~ 30 V | Voltage | Analog | Module | -40°C ~ 85°C (TA) | - | - | ||
0 In Stock Check Lead Time | 1 : ¥1,684.14000 Bulk | Bulk | Active | X, Y | ±25° | - | 100Hz | 8 V ~ 30 V | Voltage | Analog | Module | -40°C ~ 85°C | - | - |