


SCL3300-D01-10 | |
|---|---|
DigiKey Part Number | 490-18218-2-ND - Tape & Reel (TR) 490-18218-1-ND - Cut Tape (CT) 490-18218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCL3300-D01-10 |
Description | 3-AXIS HIGH PERFORMANCE INCLINOM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y, Z Axis 70Hz Bandwidth 12-SMD, Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | SCL3300-D01-10 Models |
Category | Bandwidth 70Hz |
Manufacturer Murata Electronics | Voltage Rating 3 V ~ 3.6 V |
Series | Output Type Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface SPI |
Part Status Active | Package / Case 12-SMD, Flat Lead |
Axis X, Y, Z | Operating Temperature -40°C ~ 125°C |
Measuring Range ±90° | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥317.40000 | ¥317.40 |
| 5 | ¥291.63400 | ¥1,458.17 |
| 10 | ¥282.05600 | ¥2,820.56 |
| 25 | ¥270.60080 | ¥6,765.02 |
| 50 | ¥270.02860 | ¥13,501.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥231.11613 | ¥231,116.13 |











