G-NICO-018 | ||
---|---|---|
DigiKey Part Number | 223-1134-ND | |
Manufacturer | ||
Manufacturer Product Number | G-NICO-018 | |
Description | SENSOR DIGITAL -40C-125C 16QFN | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Remote -40°C ~ 125°C 24 b 16-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | G-NICO-018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.2V ~ 3.6V | |
Resolution | 24 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.1°C (±0.5°C) | |
Test Condition | -5°C ~ 50°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
10 | ¥40.30000 | ¥403.00 |
25 | ¥35.81920 | ¥895.48 |
92 | ¥33.13272 | ¥3,048.21 |
552 | ¥27.75978 | ¥15,323.40 |
1,012 | ¥25.96879 | ¥26,280.42 |