
TPS22929DDBVR | |
|---|---|
DigiKey Part Number | 296-38579-2-ND - Tape & Reel (TR) 296-38579-1-ND - Cut Tape (CT) 296-38579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22929DDBVR |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.8A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22929DDBVR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 115mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package SOT-23-6 |
Interface On/Off | Package / Case |
Voltage - Load 1.4V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.56500 | ¥45.65 |
| 25 | ¥4.10160 | ¥102.54 |
| 100 | ¥3.59320 | ¥359.32 |
| 250 | ¥3.35056 | ¥837.64 |
| 500 | ¥3.20452 | ¥1,602.26 |
| 1,000 | ¥3.08428 | ¥3,084.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.17576 | ¥9,527.28 |
| 6,000 | ¥3.09711 | ¥18,582.66 |
| 9,000 | ¥3.05771 | ¥27,519.39 |
| 15,000 | ¥3.01409 | ¥45,211.35 |
| 21,000 | ¥2.98858 | ¥62,760.18 |
| 30,000 | ¥2.96406 | ¥88,921.80 |









