
TPS22929DEVM-661 | |
|---|---|
DigiKey Part Number | 296-45901-ND |
Manufacturer | |
Manufacturer Product Number | TPS22929DEVM-661 |
Description | EVAL BOARD FOR TPS22929D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS22929D - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Distribution Switch (Load Switch) |
Manufacturer Texas Instruments | Utilized IC / Part TPS22929D |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥307.56000 | ¥307.56 |


