


LTC3388IDD-3#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3388IDD-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3388IDD-3#PBF |
Description | IC REG BUCK PROG 50MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 2.8V, 3V, 3.3V, 5V 1 Output 50mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3388IDD-3#PBF Models |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 10-DFN (3x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.7V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.47000 | ¥91.47 |
| 10 | ¥71.52700 | ¥715.27 |
| 25 | ¥66.54360 | ¥1,663.59 |
| 121 | ¥60.46595 | ¥7,316.38 |
| 363 | ¥57.57102 | ¥20,898.28 |
| 605 | ¥56.50048 | ¥34,182.79 |
| 1,089 | ¥55.44436 | ¥60,378.91 |


