1SNK906305R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK906305R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK906305R0000 | |
Description | AUT SNK ACCESSORIES | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SNK906305R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | 0.236" (6.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | SNK, ZK and SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.02000 | ¥36.02 |
10 | ¥27.43000 | ¥274.30 |
25 | ¥25.69040 | ¥642.26 |
50 | ¥22.83500 | ¥1,141.75 |
100 | ¥22.33840 | ¥2,233.84 |
250 | ¥20.60100 | ¥5,150.25 |
500 | ¥18.61554 | ¥9,307.77 |
1,000 | ¥16.50569 | ¥16,505.69 |
5,000 | ¥15.51289 | ¥77,564.45 |