1SNK906310R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK906310R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK906310R0000 | |
Description | AUT SNK ACCESSORIES | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SNK906310R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.236" (6.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | SNK, ZK and SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.19000 | ¥67.19 |
20 | ¥52.94950 | ¥1,058.99 |
40 | ¥45.71875 | ¥1,828.75 |
100 | ¥43.91050 | ¥4,391.05 |
260 | ¥38.74481 | ¥10,073.65 |
500 | ¥36.16186 | ¥18,080.93 |
1,000 | ¥33.57885 | ¥33,578.85 |