
1SNK906303R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK906303R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK906303R0000 |
Description | AUT SNK ACCESSORIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK906303R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.236" (6.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | SNK, ZK and SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.95000 | ¥27.95 |
| 10 | ¥19.95400 | ¥199.54 |
| 25 | ¥17.43200 | ¥435.80 |
| 50 | ¥15.84760 | ¥792.38 |
| 100 | ¥14.52610 | ¥1,452.61 |
| 250 | ¥13.14712 | ¥3,286.78 |
| 500 | ¥12.34134 | ¥6,170.67 |
| 1,000 | ¥11.70417 | ¥11,704.17 |
| 5,000 | ¥10.71138 | ¥53,556.90 |





