


W8S-P012 | |
|---|---|
DigiKey Part Number | 1734-1870-ND |
Manufacturer | |
Manufacturer Product Number | W8S-P012 |
Description | WEDGE LOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DT Series Plugs |
Datasheet | Datasheet |
EDA/CAD Models | W8S-P012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 8 | |
For Use With/Related Products | DT Series Plugs | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.93000 | ¥2.93 |
| 10 | ¥2.46500 | ¥24.65 |
| 25 | ¥2.31240 | ¥57.81 |
| 50 | ¥2.20100 | ¥110.05 |
| 100 | ¥2.09610 | ¥209.61 |
| 250 | ¥1.96440 | ¥491.10 |
| 500 | ¥1.87034 | ¥935.17 |
| 2,000 | ¥1.69591 | ¥3,391.82 |
| 4,000 | ¥1.61491 | ¥6,459.64 |











