



HDP26-18-21SN | |
|---|---|
DigiKey Part Number | 1734-1508-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-18-21SN |
Description | CONN PLUG HSG FMALE 21POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-18-21SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 21 | |
Shell Size - Insert | 18-21 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.86000 | ¥134.86 |
| 10 | ¥114.64100 | ¥1,146.41 |
| 25 | ¥107.45800 | ¥2,686.45 |
| 50 | ¥102.32840 | ¥5,116.42 |
| 100 | ¥97.44510 | ¥9,744.51 |
| 250 | ¥91.34860 | ¥22,837.15 |
| 500 | ¥86.99304 | ¥43,496.52 |
| 1,000 | ¥82.84722 | ¥82,847.22 |










