HDP24-24-21PE-L015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDP24-24-21PE-L015

DigiKey Part Number
1734-HDP24-24-21PE-L015-ND
Manufacturer
Manufacturer Product Number
HDP24-24-21PE-L015
Description
REC, 21P, BLK, E, THD, 12/16, P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21 Position Circular Connector Receptacle Housing Panel Mount Dust Cap, Thread Adapter
Datasheet
 Datasheet
EDA/CAD Models
HDP24-24-21PE-L015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
21
Shell Size - Insert
24-21
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (4), 16 (17)
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-1
Features
Dust Cap, Thread Adapter
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥196.07000¥196.07
10¥166.63100¥1,666.31
30¥154.19967¥4,625.99
60¥146.84117¥8,810.47
120¥139.83650¥16,780.38
270¥132.06752¥35,658.23
510¥126.28088¥64,403.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.