1590Z137GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590Z137GY

DigiKey Part Number
164-1590Z137GY-ND
Manufacturer
Manufacturer Product Number
1590Z137GY
Description
ENCLOSURE ALUM 7.87"L X 3.15"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Thick Wall Aluminum Gray Cover Included 7.870" L x 3.150" W (199.90mm x 80.01mm) X 2.440" (61.98mm)
Datasheet
 Datasheet
EDA/CAD Models
1590Z137GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
7.870" L x 3.150" W (199.90mm x 80.01mm)
Height
2.440" (61.98mm)
Area (L x W)
24.8in² (160cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.160" (4.06mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥493.77000¥493.77
5¥457.64800¥2,288.24
10¥442.92600¥4,429.26
25¥424.20520¥10,605.13
Manufacturers Standard Package